ROHM BR93L66RF-WE2, 4kbit EEPROM Memory 8-Pin SOP Serial-3 Wire

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-1640
Mfr. Part No.:
BR93L66RF-WE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

4kbit

Interface Type

Serial-3 Wire

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 16 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

16bit

Dimensions

5.35 x 4.4 x 1.39mm

Data Retention

40yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices.

Serial EEPROMs compatible with Microwire bus
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times