Phoenix Contact 2-Way Earth Terminal Block, 0.08 - 4mm², 12-28 AWG Wire, Spring Cage, ATEX
- RS Stock No.:
- 216-3801
- Mfr. Part No.:
- 3036411
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-3801
- Mfr. Part No.:
- 3036411
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Wire Size | 12-28 AWG | |
Cable CSA | 0.08 - 4mm² | |
Colour | Green/Yellow | |
Number of Ways | 2 | |
Termination Method | Spring Cage | |
Hazardous Area Certification | ATEX | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Wire Size 12-28 AWG | ||
Cable CSA 0.08 - 4mm² | ||
Colour Green/Yellow | ||
Number of Ways 2 | ||
Termination Method Spring Cage | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Phoenix Spring cage ground terminal block with 2 numbers of connections has spring cage connection method. It is made up of the PA material and available in green-yellow colour.
Same shape and pitch as the feed-through terminal blocks
Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
All the requirements of standard IEC 60947-7-2 are met
Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
All the requirements of standard IEC 60947-7-2 are met
Related links
- Phoenix Contact 4-Way Earth Terminal Block 12 → 28 AWG Wire, Spring Cage
- Phoenix Contact 5-Way Earth Terminal Block 12 → 28 AWG Wire, Spring Cage
- Phoenix Contact 4-Way Earth Terminal Block 28 - 12 AWG Wire Spring Cage
- Phoenix Contact 2-Way Earth Terminal Block 28 - 10 AWG Wire Spring Cage
- Siemens 1-Way Earth Terminal Block 28 → 14 AWG Wire, Spring
- Phoenix Contact 3-Way Earth Terminal Block 24 → 6 AWG Wire, Spring Cage
- Phoenix Contact 2-Way Earth Terminal Block 24 - 8 AWG Wire, Spring Cage
- Phoenix Contact 2-Way Earth Terminal Block 8 AWG Wire, Spring Cage