Phoenix Contact 4-Way Earth Terminal Block, 4mm², 12 AWG Wire, Push In

Subtotal (1 pack of 50 units)*

£285.65

(exc. VAT)

£342.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£5.713£285.65

*price indicative

RS Stock No.:
207-2880
Mfr. Part No.:
3209595
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Wire Size

12 AWG

Cable CSA

4mm²

Colour

Black

Number of Ways

4

Termination Method

Push In

COO (Country of Origin):
DE
The Phoenix Contact Shield connection clamp with Push-in connection method. The front connection enable wiring in a confined space.

0.14mm² to 4mm² cross section
26 to 12AWG wire size
-60°C to 85°C ambient operating temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links