Ground modular terminal block

Subtotal (1 pack of 50 units)*

£195.45

(exc. VAT)

£234.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.909£195.45

*price indicative

RS Stock No.:
204-7801
Mfr. Part No.:
3044380
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Wire Size

26 → 10 AWG

Cable CSA

6mm²

Colour

Green/Yellow

Number of Ways

3

Termination Method

Screw

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
DE
The Phoenix contact ground modular terminal block has a screw connection method and wire size 26 - 10.

Screw connection method
Mounting type NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links