Ground modular terminal block

Subtotal (1 pack of 50 units)*

£467.65

(exc. VAT)

£561.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£9.353£467.65

*price indicative

RS Stock No.:
204-7791
Mfr. Part No.:
3047442
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Wire Size

24 → 8 AWG

Cable CSA

10mm²

Colour

Green/Yellow

Number of Ways

2

Termination Method

Screw

COO (Country of Origin):
PL
The Phoenix contact ground modular terminal block has a screw connection method and wire size 24 - 8.

Screw connection method
Mounting type NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links