3M E.A.R Ultratech Series Yellow Reusable Uncorded Ear Plugs, 21dB Rated, 1 Pairs

Stock information currently inaccessible
RS Stock No.:
428-593
Mfr. Part No.:
UT-01-003
Brand:
3M E.A.R
Find similar products by selecting one or more attributes.
Select all

Brand

3M E.A.R

Reusable/Disposable

Reusable

Attachment Style

Uncorded

Number of Pairs per Package

1

Single Number Rating SNR

21dB

Standards Met

CE

Series

Ultratech

Material

Polyurethane

Colour

Yellow

Metal Detectable

No

RoHS Status: Not Applicable

3M™ E-A-R™ UltraTech Earplugs, Uncorded, 21dB, UT-01-003


From 3M, these Ultratech Earplugs greatly improve the ability to perceive speech, warning signals and machinery noise whilst reducing harmful noise levels effectively. Ideal also for musicians as they provide flat attenuation across the hearing frequencies. The plugs are moisture-resistant and reusable.

Features and Benefits


• Reusable earplugs ideal for noise reduction
• Improve wearer's ability to perceive speech, warning signals and machinery noise whilst reducing harmful noise levels effectively
• Conical shape plugs help provide an effective seal for reassured protection
• Effective protection against moderate levels of harmful noise SNR 21 dB

Applications


Earplugs are essential PPE wherever consistent loud noise is an issue in the work place. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;

• Manufacturing Environments
• Construction
• Stage and Theatre

Do earplugs come in different sizes?


There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.

Can these earplugs be washed and/or reused?


Soft foam earplugs must be discarded once they are dirty. Disposable foam earplugs may not be washed or cleaned. Depending on the working environment and the employee's ear hygiene, these foam earplugs may need to be replaced at the end of the day or possibly a couple of times a day.


Reusable Ear Plugs

Note

Not suitable for low frequency noise