RS PRO PVC Reinforced Aluminium Foil Ducting, 200mm Diameter, 3m Length
- RS Stock No.:
- 679-8703
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 679-8703
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PVC Reinforced Aluminium Foil | |
| Diameter | 200mm | |
| Length | 3m | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -5°C | |
| Operating Temperature Range | -5 to +90 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PVC Reinforced Aluminium Foil | ||
Diameter 200mm | ||
Length 3m | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -5°C | ||
Operating Temperature Range -5 to +90 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
RS PRO 3 m PVC Reinforced Aluminium Foil Ducting, 200 mm Diameter
Are you looking for a versatile solution for extracting or supplying air in your air conditioning or ventilation system? Turn to this ducting from RS PRO.
It's made of polyvinyl chloride (PVC) laminate that's supported by an aluminium spiral helix for strength. This ensures you can install it around objects or corners without crushing or kinking it. It's also corrosion-resistant and has a broad operating temperature range of -5°C to +90°C, so it will hold up in demanding environments.
The ducting complies with British Standard 476 parts 6, 7 and 20, meaning it reduces the risk of fire spread. You'll find foil ducting used in buildings such as hotels, schools and factories. It's also useful for removing dust particles or welding fumes from workshops and garages.
It's made of polyvinyl chloride (PVC) laminate that's supported by an aluminium spiral helix for strength. This ensures you can install it around objects or corners without crushing or kinking it. It's also corrosion-resistant and has a broad operating temperature range of -5°C to +90°C, so it will hold up in demanding environments.
The ducting complies with British Standard 476 parts 6, 7 and 20, meaning it reduces the risk of fire spread. You'll find foil ducting used in buildings such as hotels, schools and factories. It's also useful for removing dust particles or welding fumes from workshops and garages.
Features and Benefits
- Diameter of 200 mm
- Length of 3 m
- PVC reinforced aluminium foil material
- Operating temperature range of -5°C to +90°C
