Interroll M12, M8 Conveyor Roller, 50mm x 310mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
740-5014
Mfr. Part No.:
84VLJAE6FT 310RL +89RA
Brand:
Interroll
Find similar products by selecting one or more attributes.
Select all

Brand

Interroll

Roller Diameter

50mm

Roller Length

310mm

Component Type

Roller Drive

Load Capacity

50kg

Ratio

24:1

Spindle Thread Size

M12, M8

Maximum Conveying Speed

0.65m/s

Maximim Motor Voltage

24V dc

COO (Country of Origin):
DE

Motorised Drive Roller, Series EC310 with Control Card


EC310 RollerDrive with DC20 DriveControl - 2 Groove


The Interroll 2-groove RollerDrive EC310 features an improved lightweight design that incorporates an all-new housing and improved connector. The product is suitable for a wide range of applications.

Ecological Benefits


New design uses up to 30% less energy
Recycles brake energy
2-groove lightweight design

Features



Brushless motor with integrated electronic controller
Excellent acceleration and braking performance
4 quadrant motor control giving constant speed/torque
Low noise level (55 dB(A)*
9 gear ratios, wide speed range and high torque for optimum adjustment
Additional speed adjustment via analogue set point
450mm cable with M8 snap-in plug (cable may be extended up to 10m)

Note

*Noise level value can vary according to installation conditions, profile shapes and the resonance behaviour of the system.

Supplied with

DC20 DriveControl