Makita DHP Keyless 18V Cordless Drill Driver Li-Ion, Type G - British 3-Pin
- RS Stock No.:
- 872-5631
- Mfr. Part No.:
- DHP458RF3J
- Brand:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 872-5631
- Mfr. Part No.:
- DHP458RF3J
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Type | Drill Driver | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Brushed/Brushless Motor | Brushed | |
| Battery Capacity | 3Ah | |
| Series | DHP | |
| Chuck Type | Keyless | |
| Orientation | Straight | |
| Number of Batteries | 3 | |
| Max Speed | 2000rpm | |
| Plug Type | Type G - British 3-Pin | |
| Drive Shape | Round | |
| Model Number | DHP458RF3J | |
| Drilling Capacity Wood | 65 mm | |
| Drilling Capacity Metal | 13 mm | |
| Drilling Capacity Masonry | 16 mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Type Drill Driver | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Brushed/Brushless Motor Brushed | ||
Battery Capacity 3Ah | ||
Series DHP | ||
Chuck Type Keyless | ||
Orientation Straight | ||
Number of Batteries 3 | ||
Max Speed 2000rpm | ||
Plug Type Type G - British 3-Pin | ||
Drive Shape Round | ||
Model Number DHP458RF3J | ||
Drilling Capacity Wood 65 mm | ||
Drilling Capacity Metal 13 mm | ||
Drilling Capacity Masonry 16 mm | ||
- COO (Country of Origin):
- CN
Makita 18V LXT Li-Ion Combi Drill - DHP458RF3J
Introducing the DHP458RF3J cordless combi drill driver from Makita. The design is extremely compact and robust with an overall length of 225 mm which allows access to screws in areas where space is a consideration. The DHP458RF3J offers XPT (eXtreme Protection Technology) which is essential in harsh outdoor environments as it provides added protection against dust and dripping water.
For comfort theres contoured rubber in all the right areas, so you get excellent grip via the handle which has been widened according to the U shape formed between the thumb and index finger. The DHP458RF3J has the new FD31-30 DC motor that is compatible with 3Ah, 4Ah and even 5Ah LXT batteries offering high power and maximum productivity.
For comfort theres contoured rubber in all the right areas, so you get excellent grip via the handle which has been widened according to the U shape formed between the thumb and index finger. The DHP458RF3J has the new FD31-30 DC motor that is compatible with 3Ah, 4Ah and even 5Ah LXT batteries offering high power and maximum productivity.
Why would you buy this power tool?
XPT that protects from water ingress and dust ensuring reliable operation even under bad weather.
Compact and robust
Compatible with Makitas 18 V LXT batteries – 3Ah to 5 Ah
Great performance from 2 speed metal gear-box
Screwdriver, drill, and hammer drill modes
Compact and robust
Compatible with Makitas 18 V LXT batteries – 3Ah to 5 Ah
Great performance from 2 speed metal gear-box
Screwdriver, drill, and hammer drill modes
Features and Benefits
Cordless drill
Mechanical 2-speed control
High operational efficiency with high torque
21 torque settings
Enhanced dust and drip-proof performance for use in outdoor use
Single sleeve keyless chuck
Twin LED Job light with pre-glow and afterglow functions
Battery power indicator
Side handle
Depth stop
Mechanical 2-speed control
High operational efficiency with high torque
21 torque settings
Enhanced dust and drip-proof performance for use in outdoor use
Single sleeve keyless chuck
Twin LED Job light with pre-glow and afterglow functions
Battery power indicator
Side handle
Depth stop
Specification
Voltage 18 V
Max. in wood 65 mm
Max. in masonry 16 mm
Max. in steel 13 mm
Max Torque S/H 58 / 91 Nm
Torque Settings 21 + drill
Vibration: Drilling 9.5 m/sec2
Vibration K factor 1.5 m/sec2
Electric Brake
Variable Speed Control Trigger
Blows per Minute 0-30000/ 6000 bpm
No Load Speed 0-2000/ 400 rpm
Max. in wood 65 mm
Max. in masonry 16 mm
Max. in steel 13 mm
Max Torque S/H 58 / 91 Nm
Torque Settings 21 + drill
Vibration: Drilling 9.5 m/sec2
Vibration K factor 1.5 m/sec2
Electric Brake
Variable Speed Control Trigger
Blows per Minute 0-30000/ 6000 bpm
No Load Speed 0-2000/ 400 rpm
What do you get?
Makita 18V LXT Li-Ion cordless combi drill - DHP458RF3J
3 x 3Ah LXT Li-Ion batteries
Charger
Storage case
3 x 3Ah LXT Li-Ion batteries
Charger
Storage case
Typical Applications
Cordless drills are appropriate for wide range applications such as drilling holes in wood, steel, and masonry. They are ideal for heavy construction jobs and typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
FAQs
How many batteries are included?
There are 3 batteries included.
Are there any drills bits or bit sets included?
No, there are no bits supplied in this kit
There are 3 batteries included.
Are there any drills bits or bit sets included?
No, there are no bits supplied in this kit
Makita Drills
