RS PRO Keyless 7.2V Cordless Drill Driver Li-ion, Euro & UK Plug
- RS Stock No.:
- 754-1915
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 754-1915
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Drill Type | Drill Driver | |
| Voltage Rating | 7.2V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Battery Capacity | 1.3Ah | |
| Chuck Size | 0.6 → 6mm | |
| Chuck Type | Keyless | |
| Max Speed | 600rpm | |
| Speed | 0 → 190 / 0 → 600rpm | |
| Plug Type | Type C - EuroPlug to Type G - British 3-pin | |
| Drilling Capacity Metal | 4 mm | |
| Number of Gears | 2 | |
| Drilling Capacity Wood | 6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Drill Type Drill Driver | ||
Voltage Rating 7.2V | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Battery Capacity 1.3Ah | ||
Chuck Size 0.6 → 6mm | ||
Chuck Type Keyless | ||
Max Speed 600rpm | ||
Speed 0 → 190 / 0 → 600rpm | ||
Plug Type Type C - EuroPlug to Type G - British 3-pin | ||
Drilling Capacity Metal 4 mm | ||
Number of Gears 2 | ||
Drilling Capacity Wood 6 mm | ||
- COO (Country of Origin):
- BG
7.2V Li-ion Drill Driver
Lightweight and compact high quality drill driver with ergonomic soft grip handle from the new range of RS branded power tools.
High performance motor
Auto spindle lock
19 torque settings plus drilling
Two speed gear box
Variable speed & reverse
Keyless single sleeve chuck
LED work light
Auto spindle lock
19 torque settings plus drilling
Two speed gear box
Variable speed & reverse
Keyless single sleeve chuck
LED work light
Supplied with
1 x 1.3Ah Li-ion battery, charger, UK plug adapter & carry case.
