Makita DDF343 Keyless 14.4V Cordless Drill Driver Li-ion, Euro Plug
- RS Stock No.:
- 660-8118
- Mfr. Part No.:
- DDF343RYLJ
- Brand:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-8118
- Mfr. Part No.:
- DDF343RYLJ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Type | Drill Driver | |
| Voltage Rating | 14.4V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Battery Capacity | 1.3Ah | |
| Series | DDF343 | |
| Chuck Size | 10mm | |
| Chuck Type | Keyless | |
| Max Speed | 1300rpm | |
| Speed | 0 → 400 / 0 → 1300rpm | |
| Plug Type | Type C - Euro Plug | |
| Drilling Capacity Wood | 25 mm | |
| Drilling Capacity Metal | 10 mm | |
| Model Number | DDF343RYLJ | |
| Number of Gears | 2 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Type Drill Driver | ||
Voltage Rating 14.4V | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Battery Capacity 1.3Ah | ||
Series DDF343 | ||
Chuck Size 10mm | ||
Chuck Type Keyless | ||
Max Speed 1300rpm | ||
Speed 0 → 400 / 0 → 1300rpm | ||
Plug Type Type C - Euro Plug | ||
Drilling Capacity Wood 25 mm | ||
Drilling Capacity Metal 10 mm | ||
Model Number DDF343RYLJ | ||
Number of Gears 2 | ||
- COO (Country of Origin):
- CN
Makita 14.4 V Cordless Drill
The DDF343RYLJ drill from Makita is a powerful 14.4 V cordless drill with a short design. This professional high-quality drill offers excellent performance, comfort and long life. For your application requirements, you have adjustable torque and the ability to drill holes in steel, wood or walls easily. A handle with rubber inlay adds comfort and gives the user a secure grip.
Features and Benefits
DDF343RYLJ drill incl. Cordless lamp
Li-ion Battery Included - (Compatible with 1.5 Ah, 3.0 Ah and 4.0 Ah batteries)
Electronic switch with variable speed control
Right / left running
Torque adjustable in 16 steps + drilling
15-minute charge time
Li-ion Battery Included - (Compatible with 1.5 Ah, 3.0 Ah and 4.0 Ah batteries)
Electronic switch with variable speed control
Right / left running
Torque adjustable in 16 steps + drilling
15-minute charge time
Specification
Idle speed 1st gear: 0-400 min-1
2nd gear: 0-1300 min-1
Drilling capacity in steel: 10 mm
Drilling capacity in wood: 25 mm
Torque: soft 20 Nm - hard 36 Nm
Chuck capacity 1-10 mm
Battery voltage 14.4 V
Weight 1.4 kg
2nd gear: 0-1300 min-1
Drilling capacity in steel: 10 mm
Drilling capacity in wood: 25 mm
Torque: soft 20 Nm - hard 36 Nm
Chuck capacity 1-10 mm
Battery voltage 14.4 V
Weight 1.4 kg
Application Information
Ideal inconstruction, DIY and workshops applications
Supplied with
Li-ion Battery
Construction lamp and a case
Construction lamp and a case
Makita Drills
