Hitachi DH24PB3 SDS-Plus Hammer Drill, 230V, 800W, 2.3kg, Type G - British 3-pin
- RS Stock No.:
- 621-0398
- Mfr. Part No.:
- DH24PB3 230 VOLT
- Brand:
- Hitachi
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£333.92
(exc. VAT)
£400.70
(inc. VAT)
- RS Stock No.:
- 621-0398
- Mfr. Part No.:
- DH24PB3 230 VOLT
- Brand:
- Hitachi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hitachi | |
| Drill Type | SDS Drill | |
| Voltage Rating | 230V | |
| Corded/Cordless | Corded | |
| Chuck Type | SDS Plus | |
| Hammer Action | Yes | |
| Weight | 2.3kg | |
| Speed | 0 → 550 / 0 → 1050rpm | |
| Wattage | 800W | |
| Plug Type | Type G - British 3-Pin | |
| Drilling Capacity Metal | 13 mm | |
| Drilling Capacity Wood | 32 mm | |
| Model Number | DH24PB3 | |
| Drilling Capacity Masonry | 3.4 → 24 mm | |
| Select all | ||
|---|---|---|
Brand Hitachi | ||
Drill Type SDS Drill | ||
Voltage Rating 230V | ||
Corded/Cordless Corded | ||
Chuck Type SDS Plus | ||
Hammer Action Yes | ||
Weight 2.3kg | ||
Speed 0 → 550 / 0 → 1050rpm | ||
Wattage 800W | ||
Plug Type Type G - British 3-Pin | ||
Drilling Capacity Metal 13 mm | ||
Drilling Capacity Wood 32 mm | ||
Model Number DH24PB3 | ||
Drilling Capacity Masonry 3.4 → 24 mm | ||
Impact Drill (750W)
Safety clutch
Reversible
Length 318mm
Reversible
Length 318mm
Supplied with
side handle, depth stop and carrying case.
Hitachi Drills
All drills, with the exception of Types 1 and 6 are reversible and have trigger controlled variable speed.


