Milwaukee M18 Keyless 18V Cordless Hammer Drill Li-Ion
- RS Stock No.:
- 204-2276
- Mfr. Part No.:
- M18FPD2-502X
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-2276
- Mfr. Part No.:
- M18FPD2-502X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drill Type | Hammer Drill | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Battery Type | Li-Ion | |
| Battery Capacity | 5Ah | |
| Series | M18 | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Number of Batteries | 2 | |
| Hammer Action | Yes | |
| Max Speed | 2000rpm | |
| Speed | 2000rpm | |
| Drilling Capacity Wood | 89 mm | |
| Drilling Capacity Metal | 16 mm | |
| Drilling Capacity Masonry | 16 mm | |
| Model Number | M18FPD2 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drill Type Hammer Drill | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Battery Type Li-Ion | ||
Battery Capacity 5Ah | ||
Series M18 | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Number of Batteries 2 | ||
Hammer Action Yes | ||
Max Speed 2000rpm | ||
Speed 2000rpm | ||
Drilling Capacity Wood 89 mm | ||
Drilling Capacity Metal 16 mm | ||
Drilling Capacity Masonry 16 mm | ||
Model Number M18FPD2 | ||
- COO (Country of Origin):
- CN
The Milwaukee M18FPD2 is a extremely compact design of 175 mm length for access into tight spaces. The brushless POWERSTATE™ motor for heavy application under load. This is supplied with 2x 5.0Ah li-ion batteries, charger & blow molded carry case.
Durability
Chuk capacity = 13 mm
Max. torque = 135Nm
Max. drilling = 89mm (wood)
Chuk capacity = 13 mm
Max. torque = 135Nm
Max. drilling = 89mm (wood)

