FEIN ABSU Keyless 12V Cordless Drill Driver Li-Ion, Euro Plug

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-9148
Mfr. Part No.:
71132061000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Drill Type

Drill Driver

Voltage Rating

12V

Corded/Cordless

Cordless

Battery Type

Li-Ion

Battery Capacity

2.5Ah

Series

ABSU

Chuck Size

1 → 10mm

Chuck Type

Keyless

Max Speed

1300rpm

Speed

400 → 1300rpm

Plug Type

Type C - Euro Plug

Model Number

ABSU 12 C

Drilling Capacity Wood

30 mm

Drilling Capacity Metal

10 (Steel) mm

Number of Gears

2

COO (Country of Origin):
CN
Powerful and light cordless drill/driver with fixed drill chuck.

Powerful and long-life DC motor with overheating and overload protection.
Robust solid metal drill chuck with chucking force safety device.
Short design of 180 mm.
Perfect for use with stepped drill bit, e.g. for drilling initial holes in sheet metals.
17 torque levels – force can be easily metered up to 30 Nm for tough screw connections.
2-speed solid metal gearbox.
Bright LED light on housing.
2.5 Ah battery capacity for up to 350 screw connections (5 x 40 mm).
FEIN SafetyCell technology. Protects the battery and tool from overload, overheating and total discharge.
The battery charge can be read off the battery.
Includes belt holder and magnetic bit holder.
One charger for all FEIN Li-ion batteries of all voltage classes.