DeWALT Quick Change 240V Corded SDS Drill, Type G - British 3-Pin
- RS Stock No.:
- 144-9889
- Mfr. Part No.:
- D25334K-GB
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9889
- Mfr. Part No.:
- D25334K-GB
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Drill Type | SDS Drill | |
| Voltage Rating | 240V | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushless | |
| Chuck Size | 13mm | |
| Chuck Type | Quick Change | |
| Orientation | Straight | |
| Weight | 4kg | |
| Hammer Action | Yes | |
| Wattage | 950W | |
| Plug Type | Type G - British 3-Pin | |
| Drilling Capacity Metal | 65 mm | |
| Drilling Capacity Wood | 30 mm | |
| Drilling Capacity Masonry | 30 mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Drill Type SDS Drill | ||
Voltage Rating 240V | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushless | ||
Chuck Size 13mm | ||
Chuck Type Quick Change | ||
Orientation Straight | ||
Weight 4kg | ||
Hammer Action Yes | ||
Wattage 950W | ||
Plug Type Type G - British 3-Pin | ||
Drilling Capacity Metal 65 mm | ||
Drilling Capacity Wood 30 mm | ||
Drilling Capacity Masonry 30 mm | ||
- COO (Country of Origin):
- CZ
DeWALT 240 V Brushless SDS Plus Rotary Hammer Drill – D25334K-GB
Introducing the DeWalt D25334K Brushless SDS Plus Hammer Drill, a powerful tool that combines high performance with safety and ease of use. Its ergonomic and compact design enables comfortable use and allows access to tight spaces. With a powerful 950W motor and a no-load speed of 1150rpm, it is capable of drilling through wood, steel and masonry from 4mm up to 30mm. The DeWalt D25334K comes with a quick change chuck for easy bit changes, a rubber-coated grip that makes it comfortable to operate for extended periods, and the multi-position side handle can be adjusted as and when you need. A trigger sensitive variable speed switch that allows a user to drill slowly for precision accuracy when starting to drill makes this professional corded SDS Plus hammer drill even more versatile and user-friendly.
The DeWalt D2533K is available in two voltage options:
• 110 V Brushless SDS Plus Rotary Hammer Drill - 1449890
• 240 V Brushless SDS Plus Rotary Hammer Drill - 1449889
The DeWalt D2533K is available in two voltage options:
• 110 V Brushless SDS Plus Rotary Hammer Drill - 1449890
• 240 V Brushless SDS Plus Rotary Hammer Drill - 1449889
Features and Benefits:
• The Dewalt D25334K SDS Plus Rotary Hammer Drill is equipped with a powerful 950W Motor
• 3.5 Joules of impact energy and up to 5200 blows per minute
• 3 mode mechanism - Hammer and Rotary / Rotary only / Chisel only
• Trigger sensitive variable speed switch allows a user to drill slowly for precision accuracy when starting to drill a hole
• Comes in 110V (1449890) and 240V (1449889) versions with 13mm Quick Change Chuck in a Kitbox
• Category-leading high-speed drilling performance
• Rotation stop mode for light chiselling in soft masonry, plaster, tiles and light concrete and impact-stop mode for rotary only drilling in wood and metal
• Perform & Protect: best-in-class vibration at 10.5m/s², minimising user fatigue
• Mechanical clutch reduces sudden high-torque reaction should the bit jam
• Compact, lightweight and ergonomic design for improved comfort and support during extended operating periods
• Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 30mm
• 3.5 Joules of impact energy and up to 5200 blows per minute
• 3 mode mechanism - Hammer and Rotary / Rotary only / Chisel only
• Trigger sensitive variable speed switch allows a user to drill slowly for precision accuracy when starting to drill a hole
• Comes in 110V (1449890) and 240V (1449889) versions with 13mm Quick Change Chuck in a Kitbox
• Category-leading high-speed drilling performance
• Rotation stop mode for light chiselling in soft masonry, plaster, tiles and light concrete and impact-stop mode for rotary only drilling in wood and metal
• Perform & Protect: best-in-class vibration at 10.5m/s², minimising user fatigue
• Mechanical clutch reduces sudden high-torque reaction should the bit jam
• Compact, lightweight and ergonomic design for improved comfort and support during extended operating periods
• Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 30mm
Typical Applications:
Hammer & SDS drills are ideal tools for all heavy duty applications when extra drilling power is required. Thanks to a number of functions such as drilling, chiselling, hammer drilling etc. Corded SDS Hammer drills will easily work with masonry, concrete, bricks and other hard materials quickly and efficiently.
Corded SDS Drills & Hammer Drills are typically used by professionals for:
• demolition works
• renovation works
• drilling into concrete
• drilling into masonry
• removing bricks
• chasing cables
• cut-outs in walls
• cutting concrete
• removing tiles
Corded SDS Drills & Hammer Drills are typically used by professionals for:
• demolition works
• renovation works
• drilling into concrete
• drilling into masonry
• removing bricks
• chasing cables
• cut-outs in walls
• cutting concrete
• removing tiles
FAQs:
What's the weight of this hammer drill?
This corded hammer drill weighs 4 kg.
What do I get in the set?
The DeWALT DD2533K comes with:
• Depth stop
• Multi-position side handle
• Quick Change 13mm 3 Jaw Keyless Chuck
• TSTAK kit box
Is the motor brushed or brushless?
This hammer drill is equipped with a powerful 950W brushless motor.
This corded hammer drill weighs 4 kg.
What do I get in the set?
The DeWALT DD2533K comes with:
• Depth stop
• Multi-position side handle
• Quick Change 13mm 3 Jaw Keyless Chuck
• TSTAK kit box
Is the motor brushed or brushless?
This hammer drill is equipped with a powerful 950W brushless motor.


