Phoenix Contact Distribution Block, 6 Way, 800V, 90A, Grey

Subtotal (1 pack of 10 units)*

£45.10

(exc. VAT)

£54.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£4.51£45.10

*price indicative

RS Stock No.:
220-5618
Mfr. Part No.:
1082479
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

6

Product Type

Distribution Block

Current

90A

Housing Material

Polyamide

IP Rating

IP20

Voltage

800V

Connections Per Pole - Load Side

6

Minimum Operating Temperature

-60°C

Termination Type - Load Side

Push-in

Connections Per Pole - Line Side

6

Termination Type - Line Side

Push-in

Wire Size - Line Side

22/6 AWG

Colour

Grey

Length

24.5mm

Maximum Operating Temperature

105°C

Series

VIP

Width

37mm

Standards/Approvals

No

Height

25.1mm

COO (Country of Origin):
PL

Phoenix Contact Distribution block, 6 Ways, 90A Current Rating - 1082479


This distribution block is designed for efficient electrical connections within various systems. Rated for voltage up to 800V, this compact electrical terminal block provides six connection points and accommodates wire sizes ranging from 0.5mm² to 16mm². Constructed from durable polyamide, this IP20 distribution block ensures reliable performance, even in challenging environments, with operating temperatures spanning from -60°C to +110°C. Its straightforward installation supports diverse mounting options to suit various applications.

Features & Benefits


• Tool-free push-in connection method reduces installation time

• Compatible with rigid and flexible wire sizes for versatility

• Space-efficient design saves up to 50% on DIN rail

• Flexible mounting options facilitate custom installations

• Robust IP20 rating ensures protection against solid objects

• High current capacity of 90A supports demanding applications

Applications


• Used within electrical control panels for seamless wire distribution

• Ideal for automation systems requiring reliable connections

• Suitable for use in mechanical setups needing efficient power management

• Utilised in instrumentation for signal distribution and connectivity

What is the maximum load current this block can handle?


The block is capable of handling a maximum total current of 90A, ensuring it is suitable for high-demand applications when appropriately wired.

How does the push-in connection technology benefit installations?


This technology allows for quick, tool-free connections, minimising assembly time and reducing the potential for connection errors during installation.

What are the dimensions of this distribution block?


The distribution block has a width of 37mm, a height of 45.7mm, and a depth of 25.1mm, making it compact enough for various installations while still providing six connection points.

Can this block be used with flexible conductors?


Yes, it accommodates flexible conductors with cross-sections from 0.5mm² to 16mm², ensuring compatibility with a wide range of wiring options.

Related links