Phoenix Contact Distribution Block, 19 Way, 690V, 24A, Black
- RS Stock No.:
- 207-2949
- Distrelec Article No.:
- 304-29-342
- Mfr. Part No.:
- 3273124
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
£58.16
(exc. VAT)
£69.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 160 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
- Plus 88 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | £7.27 | £58.16 |
*price indicative
- RS Stock No.:
- 207-2949
- Distrelec Article No.:
- 304-29-342
- Mfr. Part No.:
- 3273124
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 19 | |
| Voltage | 690 V | |
| Current | 24 A | |
| Colour | Black | |
| Height | 30.9 mm | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Length | 28.6 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -60 °C | |
| Series | PTFIX | |
| Standards/Approvals | No | |
| Termination Type - Line Side | Push-in | |
| Termination Type - Load Side | Push-in | |
| Width | 28.6 mm | |
| Wire Size - Line Side | 12 AWG | |
| Wire Size - Load Side | 12 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 19 | ||
Voltage 690 V | ||
Current 24 A | ||
Colour Black | ||
Height 30.9 mm | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Length 28.6 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -60 °C | ||
Series PTFIX | ||
Standards/Approvals No | ||
Termination Type - Line Side Push-in | ||
Termination Type - Load Side Push-in | ||
Width 28.6 mm | ||
Wire Size - Line Side 12 AWG | ||
Wire Size - Load Side 12 AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact distribution block used in Basic terminal block works with a voltage of 690 volts and nominal current if 24 A. The blocks can be bridged with one another via the conductor shaft.
0.14mm² to 4mm² cross section
26 to 12AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 690V Black
- Phoenix Contact Distribution Block 690V Brown
- Phoenix Contact Distribution Block 690V Orange
- Phoenix Contact Distribution Block 690V Pink
- Phoenix Contact Distribution Block 690V Green
- Phoenix Contact Distribution Block 690V White
- Phoenix Contact Distribution Block 690V Blue
- Phoenix Contact Distribution Block 690V Violet