Phoenix Contact Distribution Block, 19 Way, 500V, 17.5A, Grey

Subtotal (1 pack of 20 units)*

£132.92

(exc. VAT)

£159.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£6.646£132.92

*price indicative

RS Stock No.:
207-2823
Distrelec Article No.:
304-32-281
Mfr. Part No.:
1047454
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

19

Product Type

Distribution Block

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

500V

Minimum Operating Temperature

-60°C

Termination Type - Load Side

Push-in

Wire Size - Line Side

14 AWG

Connections Per Pole - Load Side

19

Termination Type - Line Side

Push-in

Wire Size - Load Side

14 AWG

Connections Per Pole - Line Side

19

Colour

Grey

Series

PTFIX

Height

18.7mm

Length

21.6mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Width

43.9mm

COO (Country of Origin):
PL
The Phoenix Contact distribution block used in Basic terminal block works with a voltage of 500 volts and nominal current if 17.5 A. This block has a grey finishing.

0.14mm² to 2.5mm² cross section

26 to 14AWG wire size

-60°C to 85°C ambient operating temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links