Phoenix Contact Distribution Block, 6 Way, 800V, 32A, Blue
- RS Stock No.:
- 201-6459
- Mfr. Part No.:
- 3273660
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£32.29
(exc. VAT)
£38.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £3.229 | £32.29 |
*price indicative
- RS Stock No.:
- 201-6459
- Mfr. Part No.:
- 3273660
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 6 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 800V | |
| Connections Per Pole - Line Side | 6 | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Line Side | 24 to 10 AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Load Side | 24 to 10 AWG | |
| Connections Per Pole - Load Side | 6 | |
| Colour | Blue | |
| Length | 28.6mm | |
| Height | 22.7mm | |
| Standards/Approvals | No | |
| Series | PTFIX | |
| Width | 28.6mm | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 6 | ||
Current 32A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 800V | ||
Connections Per Pole - Line Side 6 | ||
Termination Type - Line Side Push-in | ||
Wire Size - Line Side 24 to 10 AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Load Side Push-in | ||
Wire Size - Load Side 24 to 10 AWG | ||
Connections Per Pole - Load Side 6 | ||
Colour Blue | ||
Length 28.6mm | ||
Height 22.7mm | ||
Standards/Approvals No | ||
Series PTFIX | ||
Width 28.6mm | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- PL
The Phoenix 800V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.
Degree of pollution 3
Overvoltage category III
Time saving
Space saving
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 800 V Blue
- Phoenix Contact Distribution Block 800 V Blue
- Phoenix Contact Distribution Block 800 V Blue
- Phoenix Contact Distribution Block 800 V Blue
- Phoenix Contact Distribution Block 800 V Blue
- Phoenix Contact Distribution Block 800 V Pink
- Phoenix Contact Distribution Block 800 V Red
- Phoenix Contact Distribution Block 800 V Black, Yellow
