Phoenix Contact Distribution Block, 29 Way, 250V, 17.5A, Grey

Subtotal (1 pack of 10 units)*

£271.61

(exc. VAT)

£325.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£27.161£271.61

*price indicative

RS Stock No.:
201-6446
Mfr. Part No.:
3270224
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

29

Product Type

Distribution Block

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

250V

Termination Type - Load Side

Push-in

Connections Per Pole - Load Side

29

Wire Size - Line Side

14/26 AWG

Connections Per Pole - Line Side

29

Termination Type - Line Side

Push-in

Wire Size - Load Side

14 to 26 AWG

Minimum Operating Temperature

-60°C

Colour

Grey

Maximum Operating Temperature

105°C

Length

28.6mm

Height

22.7mm

Series

PTFIX

Width

28.6mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix contact potential distributors for marking functional earth ground are of dimensions width: 8.3 mm, length: 100 mm.

Nom. Voltage 250 V

Nom. Current 17.5 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links