Phoenix Contact Distribution Block, 19 Way, 450V, 24A, Black
- RS Stock No.:
- 201-6371
- Distrelec Article No.:
- 304-29-372
- Mfr. Part No.:
- 3273388
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
£55.064
(exc. VAT)
£66.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 32 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | £6.883 | £55.06 |
*price indicative
- RS Stock No.:
- 201-6371
- Distrelec Article No.:
- 304-29-372
- Mfr. Part No.:
- 3273388
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 19 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Wire Size - Load Side | 12 AWG | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Connections Per Pole - Load Side | 19 | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 19 | |
| Wire Size - Line Side | 12 AWG | |
| Colour | Black | |
| Standards/Approvals | No | |
| Width | 28.6mm | |
| Series | PTFIX | |
| Maximum Operating Temperature | 105°C | |
| Length | 28.6mm | |
| Height | 22.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 19 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Wire Size - Load Side 12 AWG | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Connections Per Pole - Load Side 19 | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 19 | ||
Wire Size - Line Side 12 AWG | ||
Colour Black | ||
Standards/Approvals No | ||
Width 28.6mm | ||
Series PTFIX | ||
Maximum Operating Temperature 105°C | ||
Length 28.6mm | ||
Height 22.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used snapping onto a DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 56.5mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450 V Black
- Phoenix Contact Distribution Block 450 V Black, Yellow
- Phoenix Contact Distribution Block 450 V Black
- Phoenix Contact Distribution Block 450 V Black
- Phoenix Contact Distribution Block 450 V Black
- Phoenix Contact Distribution Block 450 V Black
- Phoenix Contact Distribution Block 450 V Black
- Phoenix Contact Distribution Block 450 V Black, Yellow
