Phoenix Contact Distribution Block, 19 Way, 690V, 24A, Red
- RS Stock No.:
- 201-6149
- Distrelec Article No.:
- 304-29-340
- Mfr. Part No.:
- 3273114
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
£57.712
(exc. VAT)
£69.256
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 25 May 2026
- Plus 80 unit(s) shipping from 25 May 2026
- Plus 48 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | £7.214 | £57.71 |
*price indicative
- RS Stock No.:
- 201-6149
- Distrelec Article No.:
- 304-29-340
- Mfr. Part No.:
- 3273114
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 19 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 690V | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Wire Size - Load Side | 12 AWG | |
| Wire Size - Line Side | 12 AWG | |
| Termination Type - Line Side | Push-in | |
| Colour | Red | |
| Maximum Operating Temperature | 110°C | |
| Length | 28.6mm | |
| Width | 28.6mm | |
| Series | PTFIX | |
| Standards/Approvals | No | |
| Height | 58.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 19 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 690V | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Wire Size - Load Side 12 AWG | ||
Wire Size - Line Side 12 AWG | ||
Termination Type - Line Side Push-in | ||
Colour Red | ||
Maximum Operating Temperature 110°C | ||
Length 28.6mm | ||
Width 28.6mm | ||
Series PTFIX | ||
Standards/Approvals No | ||
Height 58.1mm | ||
Phoenix Contact Distribution block, IP20, 24A Current Rating - 3273114
This distribution block facilitates efficient electrical connections across various applications. Its robust design and Push In termination method ensure dependable performance in automation and electrical systems. This product serves as an essential component for users seeking effective electrical distribution solutions.
Features & Benefits
• 19-way configuration enables multiple connections simultaneously
• Push In termination allows for quick and secure wire insertion
• Compatible with 12 AWG wire, enhancing application versatility
• Constructed from polyamide for strength and durability
• IP20 rating offers protection against solid objects
Applications
• Suitable for industrial automation systems for reliable power distribution
• Effective for connecting wiring in electrical control panels
• Ideal for mechanical and electronic equipment installations
• Employed in installations that require high-temperature resistance
• Useful in environments where space efficiency is paramount
What is the maximum wire size compatible with this product?
The maximum wire size compatible is 12 AWG, ensuring secure connections.
Is this suitable for outdoor use?
This is rated IP20, making it unsuitable for outdoor applications.
Can multiple wires be connected to a single terminal?
Each terminal is designed for a single wire to maintain connection integrity.
What temperature range can this withstand?
It operates effectively between -60°C and 110°C, suitable for diverse environments.
Related links
- Phoenix Contact Distribution Block 690 V Red
- Phoenix Contact Distribution Block 450 V Red
- Phoenix Contact Distribution Block 690 V Green
- Phoenix Contact Distribution Block 690 V Blue
- Phoenix Contact Distribution Block 690 V Grey
- Phoenix Contact Distribution Block 690 V Black
- Phoenix Contact Distribution Block 690 V Black, Yellow
- Phoenix Contact Distribution Block 690 V Orange
