Phoenix Contact Distribution Block, 18 Way, 800 V, 32A, Grey
- RS Stock No.:
- 201-5960
- Mfr. Part No.:
- 3273702
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
£67.24
(exc. VAT)
£80.688
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | £8.405 | £67.24 |
*price indicative
- RS Stock No.:
- 201-5960
- Mfr. Part No.:
- 3273702
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 18 | |
| Product Type | Distribution Block | |
| Current | 32A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 800 V | |
| Minimum Operating Temperature | -60°C | |
| Connections Per Pole - Line Side | 18 | |
| Wire Size - Line Side | 24 to 10 AWG | |
| Termination Type - Line Side | Push-in | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Load Side | 24 to 10 AWG | |
| Connections Per Pole - Load Side | 18 | |
| Colour | Grey | |
| Series | PTFIX | |
| Width | 28.6 mm | |
| Height | 22.7mm | |
| Length | 28.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 18 | ||
Product Type Distribution Block | ||
Current 32A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 800 V | ||
Minimum Operating Temperature -60°C | ||
Connections Per Pole - Line Side 18 | ||
Wire Size - Line Side 24 to 10 AWG | ||
Termination Type - Line Side Push-in | ||
Termination Type - Load Side Push-in | ||
Wire Size - Load Side 24 to 10 AWG | ||
Connections Per Pole - Load Side 18 | ||
Colour Grey | ||
Series PTFIX | ||
Width 28.6 mm | ||
Height 22.7mm | ||
Length 28.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
The Phoenix 800V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.
Degree of pollution 3
Overvoltage category III
Time saving
Space saving
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 800 V Grey
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 800 V Green
- Phoenix Contact Distribution Block 800 V Yellow, Black
- Phoenix Contact Distribution Block 800 V Yellow
- Phoenix Contact Distribution Block 800 V Brown
- Phoenix Contact Distribution Block 800 V Blue
- Phoenix Contact Distribution Block 800 V Pink
