Phoenix Contact Distribution Block, 12 Way, 2.5mm², 17.5A, 450 V

Subtotal (1 pack of 20 units)*

£191.80

(exc. VAT)

£230.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,980 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£9.59£191.80

*price indicative

RS Stock No.:
201-5623
Mfr. Part No.:
3002796
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

12

Termination Method

Push In

Wire Size

14 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

17.5A

Voltage Rating

450 V

Cable CSA

2.5mm²

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 12 way of connection and its width is 24.9mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.

Number of level is 1
Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links