Phoenix Contact Distribution Block, 12 Way, 450V, 17.5A, White

Subtotal (1 pack of 20 units)*

£83.50

(exc. VAT)

£100.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£4.175£83.50

*price indicative

RS Stock No.:
201-5482
Mfr. Part No.:
3002779
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

12

Product Type

Distribution Block

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Minimum Operating Temperature

-60°C

Wire Size - Load Side

14 AWG

Termination Type - Load Side

Push-in

Termination Type - Line Side

Push-in

Connections Per Pole - Load Side

18

Connections Per Pole - Line Side

18

Wire Size - Line Side

14 AWG

Colour

White

Width

24.9mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Length

21.6mm

Series

PTFIX

Height

17.7mm

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 12 way of connection and its width is 24.9mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links