Phoenix Contact Distribution Block, 6 Way, 2.5mm², 17.5A, 450 V, Orange
- RS Stock No.:
- 201-5361
- Mfr. Part No.:
- 3002903
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-5361
- Mfr. Part No.:
- 3002903
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Ways | 6 | |
Termination Method | Push In | |
Wire Size | 14 AWG | |
Housing Material | Polyamide | |
IP Rating | IP20 | |
Current Rating | 17.5A | |
Voltage Rating | 450 V | |
Cable CSA | 2.5mm² | |
Colour | Orange | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Ways 6 | ||
Termination Method Push In | ||
Wire Size 14 AWG | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Current Rating 17.5A | ||
Voltage Rating 450 V | ||
Cable CSA 2.5mm² | ||
Colour Orange | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 6 way of connection and its width is 12.5mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Number of level is 1
Rated surge voltage is 6kV
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 2.5mm² 450 V, Orange
- Phoenix Contact Distribution Block 2.5mm² 450 V, Orange
- Phoenix Contact Distribution Block 2.5mm² 450 V, Orange
- Phoenix Contact Distribution Block 2.5mm² 450 V, Orange
- Phoenix Contact Distribution Block 2.5mm² 450 V, Orange
- Phoenix Contact Distribution Block 2.5mm² 450 V, Orange
- Phoenix Contact Distribution Block 2.5mm² 450 V, Orange
- Phoenix Contact Distribution Block 2.5mm² 450 V, Orange