Phoenix Contact Distribution Block, 2 Way, 690 V, 24A, Violet

Subtotal (1 pack of 50 units)*

£46.00

(exc. VAT)

£55.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.92£46.00

*price indicative

RS Stock No.:
201-5222
Distrelec Article No.:
304-32-262
Mfr. Part No.:
1028075
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

2

Product Type

Distribution Block

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

690 V

Wire Size - Load Side

12 AWG

Connections Per Pole - Load Side

2

Termination Type - Load Side

Push-in

Connections Per Pole - Line Side

2

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Wire Size - Line Side

12 AWG

Colour

Violet

Standards/Approvals

No

Maximum Operating Temperature

130°C

Series

PTFIX

Length

28.6mm

Width

5.2 mm

Height

21.7mm

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used snapping onto a DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 2 way of connection, its height is 21.7mm and width is 5.2mm. Its colour is violet.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links