Phoenix Contact Distribution Block, 2 Way, 690V, 24A, Brown
- RS Stock No.:
- 201-5220
- Distrelec Article No.:
- 304-32-259
- Mfr. Part No.:
- 1028072
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£34.90
(exc. VAT)
£41.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.698 | £34.90 |
*price indicative
- RS Stock No.:
- 201-5220
- Distrelec Article No.:
- 304-32-259
- Mfr. Part No.:
- 1028072
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 2 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 690V | |
| Connections Per Pole - Load Side | 2 | |
| Wire Size - Load Side | 12 AWG | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 2 | |
| Wire Size - Line Side | 12 AWG | |
| Colour | Brown | |
| Maximum Operating Temperature | 130°C | |
| Width | 5.2mm | |
| Standards/Approvals | No | |
| Height | 21.7mm | |
| Length | 28.6mm | |
| Series | PTFIX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 2 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 690V | ||
Connections Per Pole - Load Side 2 | ||
Wire Size - Load Side 12 AWG | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 2 | ||
Wire Size - Line Side 12 AWG | ||
Colour Brown | ||
Maximum Operating Temperature 130°C | ||
Width 5.2mm | ||
Standards/Approvals No | ||
Height 21.7mm | ||
Length 28.6mm | ||
Series PTFIX | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used snapping onto a DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 2 way of connection, its height is 21.7mm and width is 5.2mm. Its colour is brown.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 690 V Green
- Phoenix Contact Distribution Block 690 V Black
- Phoenix Contact Distribution Block 690 V Grey
- Phoenix Contact Distribution Block 690 V Violet
- Phoenix Contact Distribution Block 690 V Pink
- Phoenix Contact Distribution Block 690 V White
- Phoenix Contact Distribution Block 690 V Orange
- Phoenix Contact Distribution Block 690 V Blue
