Phoenix Contact Distribution Block, 12 Way, 690V, 24A, Green

Subtotal (1 pack of 8 units)*

£37.144

(exc. VAT)

£44.576

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +£4.643£37.14

*price indicative

RS Stock No.:
201-5057
Mfr. Part No.:
3273162
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

12

Product Type

Distribution Block

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

690V

Wire Size - Load Side

12 AWG

Termination Type - Load Side

Push-in

Wire Size - Line Side

12 AWG

Connections Per Pole - Line Side

12

Termination Type - Line Side

Push-in

Minimum Operating Temperature

-60°C

Connections Per Pole - Load Side

12

Colour

Green

Height

22.7mm

Length

28.6mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Width

16mm

Series

PTFIX

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/7,5, NS 35/15 mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 41mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

Rated surge voltage is 8kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links