Phoenix Contact Distribution Block, 18 Way, 450V, 17.5A, Orange
- RS Stock No.:
- 201-4788
- Mfr. Part No.:
- 3002794
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£125.40
(exc. VAT)
£150.40
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £6.27 | £125.40 |
*price indicative
- RS Stock No.:
- 201-4788
- Mfr. Part No.:
- 3002794
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 18 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Connections Per Pole - Load Side | 18 | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Load Side | 14 AWG | |
| Wire Size - Line Side | 14 AWG | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Connections Per Pole - Line Side | 18 | |
| Colour | Orange | |
| Width | 24.9mm | |
| Standards/Approvals | No | |
| Series | PTFIX | |
| Maximum Operating Temperature | 105°C | |
| Height | 18.7mm | |
| Length | 21.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 18 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Connections Per Pole - Load Side 18 | ||
Termination Type - Line Side Push-in | ||
Wire Size - Load Side 14 AWG | ||
Wire Size - Line Side 14 AWG | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Connections Per Pole - Line Side 18 | ||
Colour Orange | ||
Width 24.9mm | ||
Standards/Approvals No | ||
Series PTFIX | ||
Maximum Operating Temperature 105°C | ||
Height 18.7mm | ||
Length 21.6mm | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 18 way of connection and its width is 37.4mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 500 V Orange
- Phoenix Contact Distribution Block 450 V Green
- Phoenix Contact Distribution Block 450 V Black
- Phoenix Contact Distribution Block 450 V Blue
- Phoenix Contact Distribution Block 450 V Pink
- Phoenix Contact Distribution Block 450 V Violet
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 450 V Red
