Phoenix Contact Distribution Block, 2 Way, 250V, 15A, Grey
- RS Stock No.:
- 201-4751
- Mfr. Part No.:
- 2903798
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£47.71
(exc. VAT)
£57.25
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.71 |
*price indicative
- RS Stock No.:
- 201-4751
- Mfr. Part No.:
- 2903798
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 2 | |
| Product Type | Distribution Block | |
| Current | 15A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 250V | |
| Termination Type - Load Side | Push-in | |
| Connections Per Pole - Load Side | 1 | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | -20°C | |
| Connections Per Pole - Line Side | 1 | |
| Wire Size - Line Side | 14 AWG | |
| Colour | Grey | |
| Maximum Operating Temperature | 50°C | |
| Series | VIP | |
| Standards/Approvals | No | |
| Width | 57.1mm | |
| Length | 63mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 2 | ||
Product Type Distribution Block | ||
Current 15A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 250V | ||
Termination Type - Load Side Push-in | ||
Connections Per Pole - Load Side 1 | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature -20°C | ||
Connections Per Pole - Line Side 1 | ||
Wire Size - Line Side 14 AWG | ||
Colour Grey | ||
Maximum Operating Temperature 50°C | ||
Series VIP | ||
Standards/Approvals No | ||
Width 57.1mm | ||
Length 63mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- US
The Phoenix VARIOFACE module with two equipotential busbars (P1, P2) for potential distribution with the push in connection method and it has 24 way of connections.
Ambient temperature is -20 °C to 50 °C
Its width is 57.1 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 250 V Grey
- Phoenix Contact Distribution Block 250 V ac/dc Grey
- Phoenix Contact Distribution Block 250 V Grey
- RS PRO Distribution Block 250 V Black
- Phoenix Contact Distribution Block 24A, Grey
- Phoenix Contact Distribution Block 690 V Grey
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 450 V Grey
