Phoenix Contact Distribution Block, 13 Way, 4mm², 24A, 690 V

Subtotal (1 pack of 8 units)*

£45.704

(exc. VAT)

£54.848

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +£5.713£45.70

*price indicative

RS Stock No.:
201-4335
Mfr. Part No.:
3273108
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

13

Termination Method

Push In

Wire Size

12 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

24A

Voltage Rating

690 V

Cable CSA

4mm²

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/7,5, NS 35/15 mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 28.6mm. The block can be bridged with one another via the conductor shaft and vertical aligned with standard plug-in bridge.

Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 8kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links