Phoenix Contact Distribution Block, 18 Way, 690V, 24A, Black
- RS Stock No.:
- 201-4333
- Mfr. Part No.:
- 3273058
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
£52.688
(exc. VAT)
£63.224
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | £6.586 | £52.69 |
*price indicative
- RS Stock No.:
- 201-4333
- Mfr. Part No.:
- 3273058
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 18 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 690V | |
| Wire Size - Load Side | 12 AWG | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 18 | |
| Wire Size - Line Side | 12 AWG | |
| Connections Per Pole - Load Side | 18 | |
| Colour | Black | |
| Series | PTFIX | |
| Height | 22.7mm | |
| Maximum Operating Temperature | 105°C | |
| Length | 28.6mm | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 18 | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 690V | ||
Wire Size - Load Side 12 AWG | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 18 | ||
Wire Size - Line Side 12 AWG | ||
Connections Per Pole - Load Side 18 | ||
Colour Black | ||
Series PTFIX | ||
Height 22.7mm | ||
Maximum Operating Temperature 105°C | ||
Length 28.6mm | ||
Width 16mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/7,5 mounting type. It can be used straight away and expanded as needed. It has 18 way of connection and its width is 28.6mm. The block can be bridged with one another via the conductor shaft and vertical aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 8kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 690 V Black
- Phoenix Contact Distribution Block 690 V Black, Yellow
- Phoenix Contact Distribution Block 690 V Yellow, Black
- Phoenix Contact Distribution Block 690 V Blue
- Phoenix Contact Distribution Block 690 V Yellow
- Phoenix Contact Distribution Block 690 V White
- Phoenix Contact Distribution Block 690 V Violet
- Phoenix Contact Distribution Block 690 V Grey
