Phoenix Contact Distribution Block, 6 Way, 500V, 24A, Grey
- RS Stock No.:
- 136-3225
- Distrelec Article No.:
- 304-29-352
- Mfr. Part No.:
- 3273264
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£20.51
(exc. VAT)
£24.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 25 May 2026
- Plus 14 unit(s) shipping from 25 May 2026
- Plus 22 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £20.51 | £2.051 |
*price indicative
- RS Stock No.:
- 136-3225
- Distrelec Article No.:
- 304-29-352
- Mfr. Part No.:
- 3273264
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 6 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Voltage | 500V | |
| Wire Size - Load Side | 26/12 AWG | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Wire Size - Line Side | 26/12 AWG | |
| Termination Type - Line Side | Push-in | |
| Colour | Grey | |
| Standards/Approvals | CSA | |
| Length | 28.2mm | |
| Width | 15.6mm | |
| Series | PTFIX | |
| Height | 21.2mm | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 6 | ||
Current 24A | ||
Housing Material Polyamide | ||
Voltage 500V | ||
Wire Size - Load Side 26/12 AWG | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Wire Size - Line Side 26/12 AWG | ||
Termination Type - Line Side Push-in | ||
Colour Grey | ||
Standards/Approvals CSA | ||
Length 28.2mm | ||
Width 15.6mm | ||
Series PTFIX | ||
Height 21.2mm | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- PL
Phoenix Contact Grey Distribution Block, 6-Way, 24 A - PTFIX 6X2.5 GY - 3273264
Choose this distribution Block from Phoenix Contact to simplify load management in your complex electric circuits. It's typically used to supply power to multiple branch circuits from one source.
The Block helps save time and effort during installation thanks to its innovative push-in technology. All you need to do is unpack the unit and connect the terminals, without the need for wiring or special tools. Fast disconnection also helps speed up planned maintenance and troubleshooting.
The unit's Durable polyamide (PA) housing ensures it's sturdy and offers a long service life. For added versatility, the unit accommodates direct mounting, adhesive mounting or DIN rail mounting for ease of access in electrical boxes. It comes ready to mount without the need for manual bridging and is a good choice for use in Compact spaces thanks to the transverse mounting design.
• Grey in colour
• Current rating of 24 A
• Not fused
• 6 ways
• Voltage rating of 500 V
• Wire size of 26 to 12 AWG (American wire gauge)
• Cable CSA (cross-sectional area) of 0.14 to 4 mm²
PTFIX Distribution Blocks
Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done.
Features and Benefits
Push in connection
Voltage: 500 V
Current: 24 A
Variants in 1.5 mm² and 2.5 mm²
2.5 mm² power blocks with additional 6 mm² Terminal point
Number of Terminal points: 6, 12 and 18
Can be bridged and aligned with standard plug-in bridges
Testing option for all common test probes
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Note
DIN Rail mounting is possible using and adapter. For example, 3274054 (187-9910) or 3274057 (208-7743)
Related links
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 500 V Brown
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 690 V Grey
- Phoenix Contact Distribution Block 500 V Blue
- Phoenix Contact Distribution Block 500 V Grey
