3M Aura+ Series Disposable Face Mask for General Purpose Protection, FFP2, Non-Valved, Fold Flat 20 per Package
- RS Stock No.:
 - 766-0371
 - Mfr. Part No.:
 - 9320+
 - Brand:
 - 3M
 
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
 - 766-0371
 - Mfr. Part No.:
 - 9320+
 - Brand:
 - 3M
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | 3M | |
| Protection Rating | FFP2 | |
| Valved | No | |
| Moulded/Fold Flat | Fold Flat | |
| Standards Met | EN 149:2001+A1:2009 | |
| Series | Aura+ | |
| Includes Safety Glasses | No | |
| Adjustable Nose Clips | No | |
| Quantity Per Package | 20 | |
| Category | General Purpose | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand 3M  | ||
Protection Rating FFP2  | ||
Valved No  | ||
Moulded/Fold Flat Fold Flat  | ||
Standards Met EN 149:2001+A1:2009  | ||
Series Aura+  | ||
Includes Safety Glasses No  | ||
Adjustable Nose Clips No  | ||
Quantity Per Package 20  | ||
Category General Purpose  | ||
Colour White  | ||
RoHS Status: Exempt
- COO (Country of Origin):
 - GB
 
3M Aura 9300+ Series Disposable Respirator, FFP2 Protection Rating, Fold Flat Design - 3M Aura 9320+
This disposable respirator falls under the category of respiratory protection and is designed to meet the requirements of European Standard EN 149:2001+A1:2009. It offers high filtration efficiency against solid and liquid particles, making it an appropriate choice for workers in various industries, including automation, electronics, and mechanical fields.
Features & Benefits
• Offers FFP2 protection rating for effective filtration 
• Fold flat design ensures space-efficient storage
• Valveless respirator reduces breathing resistance
• CE certified respirator guarantees compliance with standards
• White disposable mask maintains a professional appearance
• Part of the renowned Aura 9300+ series for reliability
• Fold flat design ensures space-efficient storage
• Valveless respirator reduces breathing resistance
• CE certified respirator guarantees compliance with standards
• White disposable mask maintains a professional appearance
• Part of the renowned Aura 9300+ series for reliability
Applications
• Suitable for use in environments with dust and non-volatile liquid particles 
• Preferred choice in the electronics and electrical assembly sectors
• Used in mechanical engineering for protection during machining processes
• Ideal for workers involved in construction and woodworking industries
• Preferred choice in the electronics and electrical assembly sectors
• Used in mechanical engineering for protection during machining processes
• Ideal for workers involved in construction and woodworking industries
How does the design of this respirator enhance comfort during prolonged use?
The fold flat structure allows easy fitting and ensures a snug, comfortable seal against the face. This prevents discomfort often associated with traditional respirators, making it suitable for extended wear.
What is the significance of the FFP2 rating in this respirator?
An FFP2 rating indicates that the respirator can filter at least 94% of airborne particles, offering substantial protection against various hazards in industries where dust and non-volatile liquid particles are present.
Can this respirator be used in environments with insufficient oxygen?
It is not suitable for use in any environment where the oxygen level is below 19.5%. Users should assess air quality before entering such areas for safety.
FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
FFP3
This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Standards
EN149:2001+A1:2009
Related links
- 3M Aura+ Series Disposable Face Mask for General Purpose Protection Non-Valved, Fold Flat 10 per Package
 - 3M Aura+ Series Disposable Face Mask for General Purpose Protection Valved, Fold Flat 10 per Package
 - 3M Aura+ Series Disposable Face Mask for General Purpose Protection Valved, Fold Flat 10 per Package
 - 3M Aura™ 9300+Gen3 Series Disposable Face Mask for General Purpose Protection Valved, Fold Flat 5 per Package
 - 3M Aura 1800+ Series Respirator Mask for General Purpose Protection Non-Valved, Fold Flat 120Each per Package
 - 3M 7100199506 Series Disposable Face Mask for General Purpose Protection Non-Valved, Fold Flat
 - 3M 8000 Series Disposable Face Mask for General Purpose Protection Non-Valved, Moulded 20 per Package
 - 3M 9300+ Series Respirator Mask for General Purpose Protection Non-Valved, Fold Flat 5Each per Package
 
