STMicroelectronics LED6001 HTSSOP Display Driver, 1 Segment, 16 Pin, 5.5 → 36 V
- RS Stock No.:
- 168-8714
- Mfr. Part No.:
- LED6001
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-8714
- Mfr. Part No.:
- LED6001
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Package Type | HTSSOP | |
| Display Type | LED | |
| Number of Pins | 16 | |
| Supply Voltage | 5.5 → 36 V | |
| Number of Segments | 1 | |
| Maximum Supply Current | 7mA | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Surface Mount | |
| Maximum Operating Temperature | +150°C | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Package Type HTSSOP | ||
Display Type LED | ||
Number of Pins 16 | ||
Supply Voltage 5.5 → 36 V | ||
Number of Segments 1 | ||
Maximum Supply Current 7mA | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Surface Mount | ||
Maximum Operating Temperature +150°C | ||
Width 4.5mm | ||
Height 1.05mm | ||
Length 5.1mm | ||
- COO (Country of Origin):
- PH
LED Drivers, Boost Current Regulators for LED, STMicroelectronics
The single-channel and multi-channel high-efficiency step-up regulators provide the necessary high voltages to drive multiple LEDs in series, guaranteeing accurate LED current matching.
LED Drivers, Lighting ICs, STMicroelectronics
