Bridgetek VM800C35A-N, FT800 EVE Credit Card Resistive Touch Screen Adapter Board
- RS Stock No.:
- 787-7056
- Mfr. Part No.:
- VM800C35A-N
- Brand:
- Bridgetek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-7056
- Mfr. Part No.:
- VM800C35A-N
- Brand:
- Bridgetek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Display Technology | Resistive Touch Screen | |
| Kit Classification | Adapter Board | |
| Kit Name | FT800 EVE Credit Card | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Display Technology Resistive Touch Screen | ||
Kit Classification Adapter Board | ||
Kit Name FT800 EVE Credit Card | ||
EVE, Embedded Video Engine Boards
The VM800C Credit Card development boards for the FT800 Embedded Video Engine (EVE) are available on their own or with a matching LCD panel.
On-board FT800 Embedded Video Engine (EVE)
Available with or without 3.5in, 4.3in or 5in touchscreen TFT displays
Audio power amplifier
Loudspeaker
SPI serial interface
Five power input configurations
Available with or without 3.5in, 4.3in or 5in touchscreen TFT displays
Audio power amplifier
Loudspeaker
SPI serial interface
Five power input configurations
