Phoenix Contact Steel Perforated Barrier Strip DIN Rail, 2 m x 30mm x 15 mm

Subtotal (1 unit)*

£13.27

(exc. VAT)

£15.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£13.27

*price indicative

RS Stock No.:
804-5764
Distrelec Article No.:
304-23-217
Mfr. Part No.:
3240262
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Barrier Strip DIN Rail

Length

2m

Width

30mm

Height

15mm

DIN Rail Type

Perforated

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
DE

Phoenix Contact DIN Rail, Galvanised Steel Construction, 30mm Width - NS 30/15 PERF 2000MM VPE 10 - 3240262


Need a mounting solution for your industrial control equipment? This DIN rail from Phoenix Contact is just the thing. It's used for holding electronic components like relays and power supplies to keep them neatly arranged and easily accessible. Thanks to its standard dimensions of 30 (W) x 15mm (D), it fits right in to any workspace.

Pre-cut holes of 6.2 (H) x 15mm (W) are spaced at regular 25mm intervals along the length of the rail to help keep your components organised. At 2m in length, this DIN rail gives you plenty of storage space for arranging multiple pieces of kit. It also features halogen-free plastic troughs to protect the conductors and boost safety.

Features & Benefits


• C-shaped profile offers secure and balanced support for heavier items

• Deep end slot lets you fix the rail into your enclosure with screws

• Smooth edges for safe handling and minimal risk of scrapes and snagging

• Made from galvanised steel for strength and reliable rigidity, as well as resistance to corrosion and wear

Related links