Phoenix Contact Steel Perforated DIN Rail, 2 m x 32mm x 15 mm
- RS Stock No.:
- 803-9520
- Mfr. Part No.:
- 1201002
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.60
(exc. VAT)
£25.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 73 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.60 |
*price indicative
- RS Stock No.:
- 803-9520
- Mfr. Part No.:
- 1201002
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 32mm | |
| Height | 15mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 32mm | ||
Height 15mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals No | ||
Phoenix Contact DIN Rail, 15mm Height, 4200A Nominal Current - NS 32 PERF 2000MM-VPE 10 - 1201002
Need a secure spot for your components to hang out? Choose this DIN rail from Phoenix Contact. The steel frame is sturdy and rigid, so holds up under the weight of multiple devices. Multipurpose perforations and the rail's C-shaped construction mean you can effortlessly snap on bits of kit and be sure they're firmly attached, even in setups prone to vibration.
This standard DIN rail is ideal for G-type parts, which will feel right at home on its 32mm-wide surface. A length of 2 metres gives you plenty of scope for building large-scale or complex systems. If you need a shorter span, use a band saw or angle grinder, along with appropriate PPE, to cut the strip down to size in a flash.
Features & Benefits
• 15mm oval-shaped holes make clipping in components simple and achieve a secure fit
• Made of steel that's been galvanised and passivated with a thick layer to minimise corrosion for maintenance-free use
• Light 1.38kg weight is easy to hold in place during installation and won't add unnecessary load to your setup
Related links
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 15 mm x 5 mm
- Phoenix Contact Steel Perforated Barrier Strip DIN Rail, 2 m x 30 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 1155 mm x 35 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 35 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 250 mm x 35 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 15 mm x 5.5 mm
