Phoenix Contact Aluminium Perforated DIN Rail, Top Hat Compatible, 2000mm x 35mm x 8mm

Subtotal (1 unit)*

£35.05

(exc. VAT)

£42.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 20 October 2025
  • Plus 19 unit(s) shipping from 20 October 2025
  • Plus 50 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.05

*price indicative

RS Stock No.:
803-9514
Mfr. Part No.:
0814681
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Compatibility

Top Hat

Length

2000mm

Width

35mm

Height

8mm

DIN Rail Type

Perforated

Material

Aluminium

COO (Country of Origin):
DE

Phoenix Contact DIN Rail, Perforated, 35 (W) x 7.5 (H) x 2000mm (L) - NS 35/ 7.5 AL PERF 2000MM - 0814681


Securely mount industrial equipment in your cabinet with this DIN rail from Phoenix Contact. It's designed to universal standard dimensions of 35 (W) x 7.5mm (H), making it widely compatible with components from virtually all suppliers. As it comes with pre-cut perforations, the unit minimises preparation time and ensures fast installation. Thanks to precise 25mm hole spacing, you can build an organised system inside your cabinet that's easy to navigate.
As you can simply snap your control devices into place, the rail makes setting up your equipment simple, without the need for specialist tools. This mounting method also assures you of a firm hold. A 2000mm rail length easily fits many components so you can trust it to support busy applications. The unit's aluminium body is corrosion-resistant, meaning it keeps its strength, even in damp conditions.

Features & Benefits


• Low 213g weight minimises strain on cabinet walls
• Tested to EN 60715 standards to ensure adherence to universal dimensions
• Certified as RoHS-compliant to indicate safe levels of dangerous substances

Related links