Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35mm x 2000 mm
- RS Stock No.:
- 648-5750
- Distrelec Article No.:
- 300-58-668
- Mfr. Part No.:
- 0801681
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.26
(exc. VAT)
£12.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.26 |
*price indicative
- RS Stock No.:
- 648-5750
- Distrelec Article No.:
- 300-58-668
- Mfr. Part No.:
- 0801681
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 35mm | |
| Height | 2000mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| For Use With | Top Hat | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 35mm | ||
Height 2000mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
For Use With Top Hat | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact DIN Rail, 2000x35x2000mm - 0801681
This DIN rail is a robust solution for mounting electrical components, standing at a height of 2000 mm and a width of 35 mm. Its unperforated design ensures structural integrity, while the depth of 7.5 mm optimises space usage in installations. Made from galvanised and passivated steel, it offers exceptional durability.
Features & Benefits
• Galvanised and passivated coating for corrosion resistance
• Standard profile enhances compatibility with various systems
• Heavy-duty design suitable for industrial environments
Applications
• Mounting electrical control components
• Industrial automation and control panels
• Electrical enclosures for secure device placement
• Mechanical and electrical installations
Is it compliant with international standards?
Yes, it meets EN 60715 specifications.
Will it resist corrosion in harsh environments?
Yes, the galvanised coating provides protection.
Can it accommodate heavy electrical components?
Yes, its heavy-duty design supports substantial loads.
Is installation straightforward?
Yes, it is designed for easy installation in various settings.
Related links
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 35 mm x 2000 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35 mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35 mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 32 mm x 2000 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 35 mm x 8 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 15 mm x 5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 35 mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 1000 mm x 35 mm x 15 mm
