Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 8 mm

Subtotal (1 pack of 25 units)*

£300.575

(exc. VAT)

£360.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£12.023£300.58

*price indicative

RS Stock No.:
269-8103
Mfr. Part No.:
1210019
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail

Length

2000mm

Width

35mm

Height

8mm

DIN Rail Type

Perforated

Material

Steel

Standards/Approvals

EN 60715

COO (Country of Origin):
DE
The Phoenix Contact DIN rail, perforated, acc. to EN 60715, standard profile. Material is steel and galvanized coating passivated with a thick layer.

Silver in color

Related links