Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 8 mm
- RS Stock No.:
- 269-8095
- Mfr. Part No.:
- 1206434
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£194.15
(exc. VAT)
£232.975
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £7.766 | £194.15 |
*price indicative
- RS Stock No.:
- 269-8095
- Mfr. Part No.:
- 1206434
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2000mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2000mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail, unperforated, acc. to EN 60715, standard profile. Material is steel and galvanized coating done.
Silver color
Related links
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35 mm x 8 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35 mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15 mm x 2000 mm
- nVent ERIFLEX Steel Perforated DIN Rail, 2000 mm x 7.5 mm x 35 mm
- nVent ERIFLEX Steel Perforated DIN Rail, 2000 mm x 15 mm x 35 mm
- Phoenix Contact Aluminium Perforated DIN Rail, 2000 mm x 35 mm x 8 mm
