Phoenix Contact Aluminium Perforated DIN Rail Accessory Insertion Profile, 2 m x 5.5mm x 15.5 mm

Subtotal (1 pack of 5 units)*

£92.47

(exc. VAT)

£110.965

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£18.494£92.47

*price indicative

RS Stock No.:
216-3817
Mfr. Part No.:
1401763
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail Accessory Insertion Profile

Length

2m

Width

5.5mm

Height

15.5mm

DIN Rail Type

Perforated

Material

Aluminium

For Use With

Mini Top Hat

Slotted/Unslotted

Slotted

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix DIN rail perforated standard profile which is made up of aluminium material.

Silver in colour

Length 2000mm

Related links