Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 15 mm
- RS Stock No.:
- 584-796
- Mfr. Part No.:
- 1201730
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£459.10
(exc. VAT)
£550.925
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £18.364 | £459.10 |
*price indicative
- RS Stock No.:
- 584-796
- Mfr. Part No.:
- 1201730
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2000mm | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| Fixing Centres | 25 mm | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2000mm | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
Fixing Centres 25 mm | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact perforated DIN rail MADE of galvanized steel with a passivated thick layer for durability. It is designed for mounting electrical components in control cabinets, ensuring secure and efficient installation.
Perforated design with 4.2 mm hole diameter and 25 mm drill hole spacing
Complies with EN 60715 standards for universal compatibility
Silver-colored finish for a professional appearance
Related links
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15 mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35 mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35 mm x 8 mm
- Phoenix Contact Steel Perforated DIN Rail, 1155 mm x 35 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 250 mm x 35 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 35 mm x 15 mm
