Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 15 mm

Subtotal (1 pack of 25 units)*

£324.175

(exc. VAT)

£389.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£12.967£324.18

*price indicative

RS Stock No.:
535-138
Mfr. Part No.:
1206599
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail

Length

2000mm

Width

35mm

Height

15mm

DIN Rail Type

Perforated

Material

Steel

Fixing Centres

25 mm

Slotted/Unslotted

Slotted

Standards/Approvals

EN 60715

COO (Country of Origin):
DE
The Phoenix Contact perforated DIN rail MADE of galvanized steel with a silver-colored finish. It is designed for mounting electrical components securely in control cabinets, ensuring durability and efficient installation.

Perforated design with 6.2 mm hole diameter and 25 mm drill hole spacing

Complies with EN 60715 standards for universal compatibility

Galvanized coating for enhanced corrosion resistance

Related links