Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 2000 mm

Subtotal (1 pack of 25 units)*

£313.60

(exc. VAT)

£376.325

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£12.544£313.60

*price indicative

RS Stock No.:
129-638
Mfr. Part No.:
1204119
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail

Length

2000mm

Width

35mm

Height

2000mm

DIN Rail Type

Perforated

Material

Steel

Slotted/Unslotted

Unslotted

Standards/Approvals

IEC/ EN, EN 60715

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Perforated DIN rail is an essential component for mounting electrical equipment. With a length of 2000mm and a standard profile. The white passivated finish adds durability and a sleek silver color to your setup.

Pack of 25 for convenience

Compliant with IEC/EN standards for reliability

Galvanized steel construction for long lasting use

Related links