Phoenix Contact Steel Perforated DIN Rail, 1000 mm x 15mm x 5.5 mm
- RS Stock No.:
- 129-635
- Mfr. Part No.:
- 1207646
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£174.80
(exc. VAT)
£209.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £8.74 | £174.80 |
*price indicative
- RS Stock No.:
- 129-635
- Mfr. Part No.:
- 1207646
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 1000mm | |
| Width | 15mm | |
| Height | 5.5mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | IEC/ EN, EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 1000mm | ||
Width 15mm | ||
Height 5.5mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals IEC/ EN, EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Perforated DIN rail is a high quality product that meets industry standards. Made from steel and galvanized with a thick layer, this standard profile rail is designed for durability and reliability in various applications.
Standard profile design for versatile use
Perforated for easy installation of components
Compliant with EN 60715 for quality assurance
Related links
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 15 mm x 5.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 250 mm x 15 mm x 5.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 1000 mm x 15 mm x 5.5 mm
- RS PRO Perforated DIN Rail, 2 m x 15 mm x 5.5 mm
- Weidmüller Steel TS 15 DIN Rail, 1000 mm x 5.5 mm x 15 mm
- Schneider Electric Steel Perforated DIN Rail, 1000 mm x 90 mm x 1000 mm
- Schneider Electric Steel Perforated DIN Rail, 1000 mm x 40 mm x 1000 mm
- Phoenix Contact Steel Perforated DIN Rail, 250 mm x 35 mm x 15 mm
