Phoenix Contact 3074143 USLKG 35 N Series Green, Yellow, 10 → 35mm², Single-Level, Screw Termination

Subtotal (1 box of 50 units)*

£447.21

(exc. VAT)

£536.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£447.21£8.944

*price indicative

RS Stock No.:
886-8882
Mfr. Part No.:
3074143
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green, Yellow

Number of Levels

Single

Series

USLKG 35 N

Termination Method

Screw

Cable CSA

10 → 35mm²

Current Rating

125A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Model Number

USLKG 35 N

COO (Country of Origin):
CN
Ground modular terminal block, connection method: Screw connection, number of connections: 2, cross section: 10 mm² - 35 mm², AWG: 8 - 2, width: 16 mm, color: green-yellow, mounting type: NS 35/7,5, NS 35/15

Related links