Phoenix Contact 3001006 UK5-HESILED 24V- 2MA Series Black, 1-Level, Screw Termination

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
885-6277
Mfr. Part No.:
3001006
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black

Number of Levels

1

Series

UK5-HESILED 24V- 2MA

Termination Method

Screw

Current Rating

6.3A

Voltage Rating

24 V dc, 500 V ac

Model Number

UK 5-HESILED 24V- 2MA

RoHS Status: Exempt

COO (Country of Origin):
TR
Fuse modular terminal block, fuse type: Glass / ceramics / ..., number of positions: 1, connection method: Screw connection, cross section: 0.2 mm²- 4 mm², AWG: 24 - 12, nominal current: 6.3 A, nom. voltage: 24 V, width: 8.2 mm, fuse type: G / 5 x 20 / 5 x 25 / 5 x 30, mounting type: NS 35/7,5, NS 35/15, NS 32, color: black

Versions with LED

Related links